HP Autozubehör 10017 First Aid Gloves 4 Pieces Cars Motorcycles HGVs Leisure

MPN
10017
EAN-13
4007928100177
Order Code
16-5388
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.769
10+ £0.719
50+ £0.705
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 219 availableBack-order availability date - 04/12/2026

HP Autozubehör 10017 is a first aid product designed specifically to cater to emergency situations involving cars, motorcycles, HGVs, and leisure activities. The product includes four durable, latex-free gloves that provide essential protection against contaminants and biological hazards, ensuring safety during first aid procedures. Engineered to be compact and efficient, these gloves are suitable for inclusion in vehicle emergency kits, offering reliable performance in a variety of environments ranging from automotive repair to roadside assistance scenarios. With an alternate description as 2826920, these gloves meet essential safety requirements, rendering them a practical accessory for engineers, mechanics, and outdoor enthusiasts who may encounter unexpected situations requiring immediate first aid intervention. Designed with versatility in mind, the HP Autozubehör 10017 brings together practicality and safety, making it an indispensable component of comprehensive emergency preparedness kits.
Type First Aid bag
Content 2
Dimensions (L x W x H) 23 x 12 x 0.4 cm
Height 0.4cm
Length 23cm
Product Type First Aid bag
Weight 22g
Width 12cm

Reviews

Be the first to submit a review

Trustpilot