HP 9T5B0UT#ABU 725 Multi-Device Rechargeable Wireless Keyboard and Mouse Combo

MPN
9T5B0UT#ABU
Brand
HP
UPC-12
198122955336
Order Code
70-5819
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 35 in stock

Supercharge Your Workday
Work confidently with tech that keeps you productive, whenever and wherever. This thoughtfully-designed wireless keyboard and mouse work as hard as you do with ultra-fast charging supercapacitor technology, seamless connectivity, and customization.
  • Ditch the battery and work worry-free with an ultra-fast rechargeable supercapacitor that provides up to 2 months (keyboard)/30 days (mouse) of usage from a 3-minute charge[1]. Or, recharge while working with the USB-C cable[2], and stay typing uninterrupted[3].
  • Seamlessly and securely connect across multiple operating systems[4] and devices—two via Bluetooth and one via 2.4 GHz HP Unifying Dongle. You can also easily switch connected peripherals from one PC to another with the keyboard’s multi-device key[5].
  • Elevate your productivity with programmable buttons and keys[6] that reduce unnecessary keystrokes. Access Microsoft Copilot[7] with one key, and enjoy precise tracking and mouse movement on almost any surface[8].
  • The HP Multi-Device Rechargeable Wireless Keyboard and Mouse Combo is made with at least 60% post-consumer recycled materials[9] and comes in FSC-certified packaging.[10] Plus, by choosing this combo, you can help prevent over 1 million batteries from ending up in landfills worldwide within the next four years.[11]
Wired/Wireless Wireless
Colour Black
Type Keyboard and mouse set

Reviews

Be the first to submit a review

Trustpilot