HP 9158 Laminate sheet A4 A5 A6 Business cards 80 micron glossy 100 pcs

MPN
9158
Brand
HP
EAN-13
4030152091584
Order Code
16-5355
Country of Origin
China

Discontinued


HP 04030152091584 is a versatile laminating solution designed for the protection and enhancement of documents. This product comprises 100 self-laminating sheets, each with a 80-micron glossy finish, suitable for preserving documents in A4, A5, and A6 formats, as well as business cards. The sheets operate through a lamination process that does not require a machine, utilising self-sealing adhesive properties for easy application in environments where traditional laminators may be impractical. Common engineering applications include safeguarding plans, instruction manuals, and identification cards from wear and environmental damage, ensuring durability and longevity in various operational conditions. The HP 9158 laminate sheets are delivered in a self-sealing bag, maintaining their pristine condition until use.
Size Various
Pack Size 100
Colour Transparent
Product Type Laminate sheet

Trustpilot