HP 9133 Shredder Oil Sheets for shredder maintenance

MPN
9133
Brand
HP
EAN-13
4030152091331
Order Code
16-5351
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

HP 9133, also known as 2348196 - HP 9133, represents an essential component for maintaining optimal functionality of paper shredders. This product comprises oil sheets specifically engineered to deliver precise lubrication, ensuring the cutting assemblies in shredders operate smoothly and reduce wear over time. These sheets are strategically formulated to distribute a consistent layer of oil across the shredder blades, enhancing their longevity and performance. Utilised typically in office and industrial settings, they are crucial for routine maintenance, aiming to sustain the efficiency and reliability of paper shredding equipment, thereby preventing operational downtime.
Type Shredder oil
Colour Multicolour
Compatible With Suitable for all HP
Content 1
Depth 177mm
Dimensions (L x W) 177 mm x 221 mm
Height 8mm
Length 177mm
Paper Size A5 (148x210 mm)
Product Type Shredder oil
Quantity per pack 12 pc(s)
Weight 0.150
Width 221mm

Reviews

Be the first to submit a review

Trustpilot