HP 9132 Shredder oil Shredder Accessories 400 ml

MPN
9132
Brand
HP
EAN-13
4030152091324
Order Code
16-5350
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HP 9132 is a high-quality shredder oil designed to maintain the efficiency and longevity of shredding machines, offered under the alternate description 2348195. This 400 ml container of shredder accessory ensures optimal performance by reducing friction, preventing paper jams, and minimising wear on cutting cylinders. As from a reputable manufacturer, it is particularly useful in environments with heavy shredder use, such as offices, government institutions, and archives, where maintaining machinery is crucial to operational efficiency. Proper lubrication provided by the HP 9132 helps extend the service life of shredders, thereby ensuring consistent and reliable document destruction.
Type Shredder oil
Compatible With Suitable for all HP
Content 400ml
Depth 46mm
Dimensions (L x W) 251 mm x 87 mm
Height 251mm
Length 251mm
Product colour Transparent
Product Type Shredder oil
Quantity per pack 1 pc(s)
Volume 0.4 L
Weight 465g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot