HP 9131 Shredder oil 120 ml Clear For smooth and efficient shredding

MPN
9131
Brand
HP
EAN-13
4030152091317
Order Code
16-5349
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/11/2026

HP, 9131, Manufactured with precision, this product, also referred to as 2348194 - HP 9131, is a 120 ml bottle of clear shredder oil designed to maintain the peak performance of shredding machines. The oil ensures smooth and efficient operation by reducing friction on cutting blades and preventing the build-up of paper dust. It is particularly beneficial in environments where high-volume shredding is required, such as offices, document disposal facilities, or any setting where data security through document destruction is critical. Its formulation helps prolong the lifespan of shredders, making it an essential maintenance product for engineers and facilities managers aiming to optimise equipment longevity and function.
Type Shredder oil
Compatible With Suitable for all HP
Content 120ml
Depth 27mm
Dimensions (L x W) 140 mm x 63 mm
Height 140mm
Length 140mm
Product colour Transparent
Product Type Shredder oil
Quantity per pack 1 pc(s)
Volume 0.12 L
Weight 148g
Width 63mm

Reviews

Be the first to submit a review

Trustpilot