HP 8T6M2AA#ABU 485 Comfort Wired Keyboard

MPN
8T6M2AA#ABU
Brand
HP
UPC-12
197498232720
Order Code
70-5853
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £112.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Comfort and technology built around you
The HP 485 Comfort Wired Keyboard is designed to naturally fit your lifestyle as you type throughout the day. Featuring programmable keys[1], adjustable angle, and multi-OS[2] capability, this keyboard was built for you.
  • From blogging to coding, the HP 485 Comfort Wired Keyboard is designed for natural comfort and all-day productivity. Its familiar layout delivers optimal comfort through a wave-like shape, quiet keycaps, and a soft cushioned wrist rest.
  • Find your most comfortable angle for how you work best with the HP 485 Comfort Wired Keyboard’s three positions—flat (3.2°), neutral incline (6.7°), and negative tilt (-8.08°)—and 23 programmable keys[1] to maintain peak performance.
  • Connecting your HP 485 Comfort Wired Keyboard is as easy as plugging in the dependable and versatile 1.5 m USB-A cable. This keyboard is also compatible with multiple operating systems[2], ensuring that your PC setup is exactly how you like it.
  • The better choice for a brighter tomorrow, the HP 485 Comfort Wired Keyboard is made with at least 55% post-consumer recycled materials[3]. Plus, with FSC-certified packaging, this keyboard was thoughtfully designed.
Colour Black
Wired/Wireless Wired
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot