HP 805T1AA#ABU 225 Wireless Keyboard

MPN
805T1AA#ABU
Brand
HP
UPC-12
197497176971
Order Code
70-4411
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 111 in stock

Wireless. Precise. Comfortable.
Pick up and go with this wireless companion. A full-size keyboard with all the bells and whistles, including a number pad and chicklet-style keys, for wherever your journey takes you.
  • This chiclet-style keyboards design is sleek. The low-profile design keeps keystrokes quick, comfy, and quite accurate...just your type.
  • Num pad and common controls are integrated with 12 shortcut combos with the Fn key—music, movies, volume, homepage, bookmarks, and email. Now thats a shortcut above.
  • Roam free from wires, clutter, and judgment with a 2.4 GHz wireless connection via simple dongle.
  • LED indicators illuminate Number Lock, Battery Indicator and Caps Lock so you dont have to guess whats on or off. One less thing.
Colour Black
Wired/Wireless Wireless
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot