HP 71010 Cleaning Brush With Hose Connection 34.5 X 7 X 8 Cm

MPN
71010
EAN-13
4007928710109
Order Code
16-5610
Country of Origin
Poland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.11 £5.19
10+ £4.90
50+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 03/12/2026

HP Autozubehör 71010 is a meticulously engineered cleaning brush featuring a hose connection, designed with dimensions of 34.5 x 7 x 8 cm. This product, part of the Wipes, Cloths & Sponges category, offers robust performance with a construction optimally suited for precision and effectiveness in various cleaning tasks. The integration of a hose connector enhances its utility, allowing for efficient water flow management during the cleaning process, which is particularly beneficial in automotive maintenance and detailing applications. Its durable materials and design enable it to withstand rigorous use in industrial environments, ensuring longevity and reliability. Suitable for use with both commercial and personal vehicles, the HP Autozubehör 71010 exemplifies high-quality engineering for effective debris removal and surface care.
Type Cleaning brush
Content 1
Dimensions (L x W x H) 34.5 x 7 x 8 cm
Height 8cm
Length 34.5cm
Product Type Cleaning brush
Width 7cm

Reviews

Be the first to submit a review

Trustpilot