HP 6VY96AA#ABB HP 100 Mouse Corded Optical Black 3 Buttons 1600 dpi

Order Code:

16-5344

Brand: HP MPN: 6VY96AA#ABB EAN-13: 0195161775307
Qty Unit Price (Inc VAT)
1+ £15.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
132 in stock, despatched in 4 working days

HP 6VY96AA#ABB HP 100 Mouse is a dependable corded optical input device tailored for precision tasks. This mouse, finished in black, features a straightforward three-button configuration, facilitating ease of use in a variety of computing environments. With an optical sensor resolution of 1600 dpi, it is well-suited for accurate cursor control, making it ideal for engineering applications that demand precision, such as computer-aided design (CAD) and detailed graphic work. This accessory falls under the category of keyboards and mice, and its plug-and-play functionality ensures seamless integration with most computer systems, supporting both desktop and mobile workstations in professional settings.
Type Mouse
Colour Black
AC adapter included No
Buttons quantity 3
Buttons type Pressed buttons
Compatible operating systems Windows 7; Windows 10; Windows 8; macOS
Country of origin China
Depth 64.3mm
Device interface USB Type-A
Form factor Ambidextrous
General Product Safety Regulation (GPSR) URL https://support.hp.com/us-en/document/ish_6126692-6126777-16?openCLC=true
Harmonized System (HS) code 84716070
Height 37.2mm
HP GTIN (EAN/UPC) 195161775307
HP segment Home
Interfaces USB
Mac operating systems supported MacOS
Minimum system requirements Available USB-A port
Movement detection technology Optical
Movement resolution 1600 DPI
No. of keys / Buttons 3
Package depth 78mm
Package height 47mm
Package weight 140 g
Package width 129mm
Power Source Cable
Power supply USB (built-in)
Product colour Black
Product Type Mouse
Purpose Office
Quantity per pack 1 pc(s)
Recommended system requirements Available USB-A port
Scroll type Wheel
Sensor Resolution 1600dpi
Sensor Type Optical
Suitable for (Input devices) Ambidexter
Surface colouration Monochromatic
Transfer Type Corded
UNSPSC-code 43211708
USB Power Delivery (USB PD) No
USB Type-C charging port No
Warranty card Yes
Weight 90g
Width 116.6mm
Windows operating systems supported Windows 7, Windows 8, Windows 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot