HP 6SG43AA HP Rechargeable Active Pen G3

MPN
6SG43AA
Brand
HP
EAN-13
193808819384
Order Code
72-3867
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

An intuitive, customizable pen for onscreen interactivity
Take your inspiration straight to your screen with the HP Rechargeable Active Pen G3[1], the digital pen designed for natural onscreen note-taking, drawing, and app navigation. And it’s easier than ever to keep track of, with a built-in magnetic attach capability.[2]
  • Reduce the force required to use your pen when writing, drawing onscreen or working with your touch applications with improved starting and inking pressure vs. the previous generation.
  • Keep working and creating with a pen that’s rechargeable through your device’s[1] USB-C™ adapter or the included USB-C™ to USB-A cable. LEDs cue you on charging status.
  • Customize button functions and shortcuts with the included software.[3] Launch an app with a programmable Bluetooth feature[4] that pairs with frequently-used productivity apps. A digital proximity alert notifies you if you leave your pen behind.
  • Once your device[1] is paired and in range, it detects the pen and cues you where to place it onscreen. Erase, highlight, and click on your content with the two convenient side buttons.
  • Rest easy with a one-year limited warranty.

Reviews

Be the first to submit a review

Trustpilot