HP 60102 Car antenna cable extension 100 cm DIN 150 ohm

MPN
60102
EAN-13
4007928601025
Order Code
16-5602
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

HP Autozubehör 60102 is a car antenna cable extension with a length of 100 cm and a DIN connector featuring a 150-ohm impedance. This extension cable is an essential component in automotive audio systems, particularly when the standard antenna reach is insufficient for specific vehicle configurations. Engineered for optimal signal transmission, the extension is compatible with a wide array of automotive antenna setups, providing engineers and installers a reliable solution for extending antenna connections in complex vehicle layouts. The HP Autozubehör 60102, also identified by the alternate description 1677386, is ideal for enhancing radio reception and signal stability, ensuring consistent audio performance across diverse vehicular environments.
Type Car antenna cable extension
Cable Length 100cm
Colour Black
Compatible With Universal
Connection Standard plug
Connections DIN 150 ohm

Reviews

Be the first to submit a review

Trustpilot