HP 3Z726AA#ABU 975 Dual-Mode Wireless Keyboard

MPN
3Z726AA#ABU
Brand
HP
UPC-12
195908664543
Order Code
70-5350
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £300.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Premium Performance Meets Personalization
Now you can make your keyboard truly yours while enjoying an elevated typing experience. That's because you can connect up to 3 devices either via Bluetooth or USB-A. We've also included many must-have features like comfortable, quiet, soft return keys, 20+ of which can be programmed with shortcuts, controllable smart backlight, and a long life, rechargeable battery.
  • Multiple connectivity options mean more flexibility. Connect up to 3 devices — two via Bluetooth and one via 2.4 GHz USB-A dongle, and switch between devices using one button. Plus you can easily pair peripherals to a Windows 10 PC in two steps using Microsoft Swift Pair.
  • This keyboard quietly delivers comfortable typing consistency through higher key height, dished finger-shaped keys and soft return technology. Plus customizable smart sensors help adjust backlit keys based on your room lighting condition and turns on the backlight when you approach or off when not in use to save energy.
  • Frequently battery changes are more than frustrating. They can also drain your productivity and who needs that? Problem solved with a battery thats rechargeable via a simple USB-C connection and lasts up to six months with LEDs turned off[1].
  • Now you can purchase a keyboard that not only helps you be productive, but also helps the environment. We worked hard to design a keyboard thats plastics consist of 20% post-consumer recycled materials[3] so you can feel good about your purchase.
  • Customize your keyboard with HPAC[2] and reduce needless keystrokes by programming the 20+ keys with shortcuts for your most used apps. Plus you can customize the backlighting feature by turning it on or off, adjusting light intensity, as well as the sleep mode timer.
Colour Black
Wired/Wireless Wireless
Type Keyboard
Numeric Keypad Yes

Reviews

Be the first to submit a review

Trustpilot