HP 2826 OneShred 8CC 8-Sheet Particle Cut P-4 Document Shredder 15L Bin

MPN
2826
Brand
HP
EAN-13
4030152953202
Order Code
21-1289
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £64.41 £54.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

HP OneShred 8CC. Shredding type: Particle-cut shredding, Working width: 22 cm, Shredding size: 5 mm. Power consumption (typical): 200 W, AC input voltage: 220 - 240 V, AC input frequency: 50 Hz. Width: 320 mm, Depth: 190 mm, Height: 416 mm
Type Document shredder
Sheet Capacity 8
Bin Capacity 15 L
Colour Black

Reviews

Be the first to submit a review

Trustpilot