HP 28219 Number plate light rear Open cable ends Black 12 V Trailer Lighting

MPN
28219
EAN-13
4007928282194
Order Code
16-5571
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 19/07/2026

HP Autozubehör 28219 number plate light is engineered for vehicle lighting applications, specifically designed for the rear of trailers. It features open cable ends for straightforward connection, operating at a reliable 12 V, and is presented in a durable black housing, ensuring robust performance under various conditions. Typically used in trailer lighting systems, this rear number plate light provides essential visibility and compliance with road regulations, supporting both safety and functionality in vehicle transport applications. Its design facilitates easy integration into existing trailer lighting assemblies, making it a practical choice for engineers seeking dependable lighting solutions.
Type E3 - 52303
Bulb Type Light bulb
Colour Black
Connector Open cable ends
Content 1
Depth 4cm
ECE Type approval Labels E3 - 52303
Function Number plate light
Height 4.5cm
Length 9cm
Mounting site rear
Operating Voltage 12V
Product Type Number plate light
Suitable bulbs BA15s R10W 12V/5W

Reviews

Be the first to submit a review

Trustpilot