HP 2819 OneShred Auto 200CC Particle Cut P-4 200 Sheet Shredder 28L Bin

MPN
2819
Brand
HP
EAN-13
4030152028191
Order Code
21-1285
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £284.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/08/2026

In cross-cut, the HP OneShred Auto 200CC reliably destroys your sensitive documents with a cutting power of considerable 200 DIN A4 sheets. Outstanding P-4 thanks to the high level of security, the powerful document shredder shreds your personal documents, such as payroll or employment contracts, GDPR-compliant in 4.3 mm x 12 mm small particles. The mobile companion must never be missing in any home office or large office and can easily change its location thanks to its four roles. In comparison with its two brothers from the OneShred auto series, the HP OneShred Auto 200CC has a significantly longer operating time of up to 60 minutes. This text is machine translated.
Type Document shredder
Sheet Capacity 200
Bin Capacity 28 L
Colour White

Reviews

Be the first to submit a review

Trustpilot