HP 2818 OneShred Auto 100CC Shredder P-4 Cross-Cut 100 Sheet 17L Bin

MPN
2818
Brand
HP
EAN-13
4030152028184
Order Code
21-1283
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £182.88 £155.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

With a cutting capacity of rich 100 sheets via the automatic paper feed, the compact HP OneShred Auto 100CC comes rolled. The cross-cut document shredder is not only suitable for the home office but also for small office environments and can easily be used anywhere thanks to its four wheels. The mobile helper in white design reduces your personal documents in particle cut into 4.3 mm x 12 mm small particles. Thus the requirements of the high security level P-4 are fulfilled and the destruction according to the basic data protection regulation is guaranteed. With a working speed of rapid 2.1 meters per minute the shredder enables a very efficient shredding of documents.
Type Document shredder
Sheet Capacity 100
Bin Capacity 17 L
Colour White

Reviews

Be the first to submit a review

Trustpilot