HP 28145 Automotive Cable With Coupling 8A 12V Max Load Capacity

MPN
28145
EAN-13
4007928281456
Order Code
16-5570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 40 availableBack-order availability date - 28/10/2026

HP Autozubehör 28145 is a specialised automotive connector accessory designed to meet rigorous electrical connectivity requirements within vehicular systems. With a maximum load capacity of 8 amperes at 12 volts, this cable with coupling is engineered for reliable current transmission in automotive applications. It ensures durability and compatibility with a wide range of vehicular wiring setups, contributing to consistent performance in standard automotive electrical circuits. This component is typically utilised in environments where precise electrical connections are critical, such as in automotive lighting systems, power distribution networks, and various in-car electronic interfaces. Its robust design and reliability make it a suitable choice for integrating additional electrical accessories or for maintenance tasks within automotive electrical systems.
Connection A 12 V in-car outlet plug
Input Cigarette lighter plug
Length 450cm
Max. load Capacity 8A
No. of 12V connectors 1
Operating Voltage 12 V

Reviews

Be the first to submit a review

Trustpilot