HP 28107 Car Universal Plug With Fuse Max Load 8 A 12 V DC

MPN
28107
EAN-13
4007928281074
Order Code
16-5565
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.20 £3.74
10+ £3.53
100+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

HP Autozubehör 28107 is a universal automotive connector accessory designed for use in vehicles, providing a secure means to transfer electrical power. This connector features an integrated fuse, allowing for a maximum load capacity of 8 amperes at 12 volts DC, ensuring reliable overcurrent protection within the specified thresholds. Engineered to meet the demands of automotive electrical systems, this plug is suitable for various applications, including powering auxiliary devices, charging equipment, and facilitating connections in car electronics setups. Constructed to endure the rigours of the automotive environment, the HP Autozubehör 28107 aligns with industry standards for durability and safety, making it a practical component for engineers dealing with automotive power distribution systems.
Type Universal plug
Colour Black, Red
Connection Cigarette lighter socket
Connection A 12 V in-car outlet plug
Dimensions (L x W x H) 8 mm x 2.5 cm x 2.5 cm
Height 2.5cm
Input Cable (open ends)
Length 8mm
Max. load Capacity 8A
Operating Voltage 12 V / DC
Product Type Universal plug
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot