HP 28106 2-Way Distributor Max Load 10 A For 12 24 V Cigarette Lighter Use

MPN
28106
EAN-13
4007928281067
Order Code
16-5564
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

HP Autozubehör 28106 is a robust automotive connector accessory designed as a 2-way distributor with a maximum load capacity of 10 A. This component is compatible with both 12 V and 24 V power systems, specifically catering to applications utilising a cigarette lighter connection. Engineered for optimal performance in vehicular environments, the distributor facilitates the splitting of power from a single source to multiple devices, making it a critical component in scenarios where power distribution is needed for auxiliary equipment. Its practical applications include powering multiple electronic devices within automobiles or other vehicles, enhancing flexibility in mobile environments. Ideal for automotive engineers seeking efficient power distribution solutions, this product offers reliable performance in scenarios where auxiliary power access is crucial.
Type Splitters
Compatible with (details) 12 V cigarette lighted connection
Connection Cigarette lighter plug
Design Type Splitters
Dimensions (L x W x H) 185 x 140 x 45 mm
Height 45mm
Length 185mm
Max. load Capacity 10A
Weight 0.09kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot