HP 28104 Double Socket Max Load 10A Under Cabinet 12 24V Car Automotive Use

MPN
28104
EAN-13
4007928281043
Order Code
16-5563
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 03/12/2026

HP Autozubehör 28104 is a versatile automotive connector accessory designed for use in vehicular electrical systems. This double socket connector is capable of accommodating a maximum load capacity of 10 Amperes and operates effectively at both 12 Volts and 24 Volts, making it suitable for a variety of automotive applications. Typically installed under the cabinet within vehicle interiors, it provides a reliable means to connect additional electrical devices or components, enhancing the utility of in-car electronics. Engineers may find its robust construction and dual voltage compatibility advantageous when integrating auxiliary power sources or accessories in cars, trucks, or recreational vehicles. The HP Autozubehör 28104 is an essential component for efficient and safe distribution of electrical power in modern automotive environments.
Type Under or under the cabinet
Colour Black
Connection In-line connector
Connection A Open ends
Design Type Under or under the cabinet
Dimensions (L x W x H) 3.7 x 10.7 x 10.3 cm
Height 10.3cm
Length 3.7cm
Max. load Capacity 10A
No. of 12V connectors 2
Operating Voltage 12/24 V
Product Type Lighter socket
Width 10.7cm

Reviews

Be the first to submit a review

Trustpilot