HP 28102 Double Plug Cigarette Lighter 10 A 12 V Car Connectors Housing

MPN
28102
EAN-13
4007928281029
Order Code
16-5562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

HP Autozubehör 28102 is a high-quality automotive connector accessory designed as a cigarette lighter double plug, suitable for vehicles with a maximum load capacity of 10 amperes at 12 volts. This product is essential for facilitating dual connections to a vehicle's cigarette lighter socket, enabling the simultaneous powering of multiple accessories such as mobile phone chargers, GPS units, or dashboard cameras. Precision-engineered to meet stringent automotive standards, the HP Autozubehör 28102 plug offers reliable performance in automotive applications where stable and consistent electrical connections are critical. Its robust construction ensures durability and longevity under typical vehicular conditions. The connector is particularly relevant in engineering scenarios that necessitate permanent or temporary power supply from a car's existing 12-volt system.
Connection Cigarette lighter plug
Connection A 12 V in-car outlet plug
Input Cigarette lighter plug
Max. load Capacity 10A
No. standard connectors 2
Operating Voltage 12 V

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot