HP 2802 OneShred 12CC Shredder 12 Sheet Particle Cut 4x35mm P-4 23L Bin

MPN
2802
Brand
HP
EAN-13
4030152028023
Order Code
21-1282
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £112.41 £95.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The compact HP OneShred 12CC destroys your sensitive documents in the Cross Cut in 4 mm x 35 mm small particles and belongs in every home office. The reliable paper shredder shines with the high security level P-4 and thus fulfills the requirements of the basic data protection regulation for the destruction of personal documents. With a cutting speed of 1.8 meters per minute, the modern shredder quickly reduces up to 12 sheets simultaneously in the particle cut. If you have accidentally fed more than 12 sheets, the auto-reverse function automatically returns the paper to prevent a paper jam. The HP OneShred 12CC eliminates the hassle of removing staples and paper clips before shredding, as they are as difficult to cut as the size of credit cards.
Type Document shredder
Sheet Capacity 20
Bin Capacity 23 L
Colour White

Reviews

Be the first to submit a review

Trustpilot