HP 2801 OneShred 8CC Shredder 8-Sheet Cross Cut 15L Bin P-4 Security White

MPN
2801
Brand
HP
EAN-13
4030152028016
Order Code
21-1281
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 5 despatched in 4 working days

The handy shredder HP OneShred 8CC in modern design is a must in every household and fits next to every desk. Thanks to the high level of safety P-4, GMO-compliant shredding of sensitive data such as payroll and tax returns is guaranteed. The intuitive operation allows up to eight A4 sheets to be shredded simultaneously in the particle cut. Even office and staples as well as credit cards cause no problems for the reliable shredder. The shredder has an automatic rewind function in case of a paper jam as well as an overheating and overload display. Thanks to the viewing window, you can always see when the box needs to be emptied, even without a technical level indicator for the waste container.
Type Document shredder
Sheet Capacity 8
Bin Capacity 15 L
Colour White

Reviews

Be the first to submit a review

Trustpilot