HP 25522 Trailer lighting set 7-pin 12V incl magnetic fastener mount

MPN
25522
EAN-13
4007928255228
Order Code
16-5558
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.35 £28.75
10+ £27.74
50+ £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

HP Autozubehör HP 25522 is a trailer lighting set equipped with a 7-pin connector and designed for 12V systems, featuring an integrated magnetic fastener mount. This vehicle lighting solution includes functionalities for turn signals, brake lights, and rear marker lights, ensuring comprehensive visibility in compliance with standard towing requirements. The magnetic fastener provides a secure and adaptable mounting mechanism, facilitating ease of installation and removal on various trailer types. Typically used in light towing applications, this lighting set is suitable for trailers, caravans, and other towed vehicles where reliable and efficient lighting is essential for safety and compliance with road regulations. The 7-pin configuration is compatible with standard vehicle sockets, making it a versatile and practical choice for engineers designing or maintaining vehicular auxiliary systems.
Type Light bulb
Bulb Type Light bulb
Colour Black
Connector 7-pin
Content 1
Dimensions (L x W x H) 10 mm x 10.5 cm x 8 cm
Height 8cm
Length 10mm
Mounting site rear
Operating Voltage 12V
Product Type Trailer lighting set
Width 10.5cm

Reviews

Be the first to submit a review

Trustpilot