HP 25272 Retracted Lash-Down Ring 145X105X15mm Cargo Securing Elastic Straps

Order Code:

16-5555

Brand: HP Autozubehör MPN: 25272 EAN-13: 4007928252722
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

HP Autozubehör 2523765 25272 is a precisely engineered retracted lash-down ring designed to secure loads with dimensions of 145 mm in length, 105 mm in width, and 15 mm in height. The product is categorised under storage baskets and trolleys, indicating its utility in organisation and transportation contexts where reliable cargo securing is crucial. Constructed for durability and optimum performance, the lash-down ring facilitates effective load restraint, making it suitable for applications such as securing cargo in vehicles, trailers, and storage units. Its engineering ensures easy integration with elastic straps for enhanced adaptability in various mechanical and storage setups. This specification offers a dependable solution for maintaining load stability and safety during transit or while stationary.
Type Retracted lash-down ring
Colour Silver
Content 1
Dimensions (L x W x H) 145 x 105 x 15 mm
Height 15mm
Length 145mm
Material Metal
Product Type Retracted lash-down ring
Weight 0.48kg
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot