HP 25222 Ball Head 3Cm H2.3Cm Elastic Straps For Cargo Securing

MPN
25222
EAN-13
4007928252227
Order Code
16-5553
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

HP Autozubehör 25222 is a ball head designed for secure cargo management, identified by part number 2523763. This component features dimensions of 3 cm in diameter and a height of 2.3 cm, making it a compact yet robust solution for various transport requirements. It is equipped with elastic straps that enhance its utility in securing diverse loads, ensuring stability during transit. Commonly utilised in storage baskets and trolleys, this ball head is engineered to provide reliable performance in both commercial and industrial settings, where efficient load securing is paramount. It is an exemplary choice for engineers seeking durable and precise components for cargo securing applications.
Type Suitable for rubber tensioning ropes of ø 5-8mm
Base diameter 3.5cm
Colour Black
Content 1
Diameter 3cm
Dimensions (Ø x H) 3 cm x 2.3 cm
Height 2.3cm
Length 3.5cm
Material Plastic
Product Type Ball head
Weight 0.23kg
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot