HP 25162 Trailer Lashing Net 3M X 2M With Bungee Strap For Cargo Securing

MPN
25162
EAN-13
4007928251626
Order Code
16-5552
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.10 £13.65
10+ £12.92
50+ £12.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

HP Autozubehör 25162 Trailer Lashing Net, with Manufacturer's Part Number 1592095, is a robust solution designed for securing cargo on trailers. This storage accessory measures 3 metres by 2 metres and is equipped with a flexible bungee strap, thereby providing enhanced stability and security during transportation. Engineered for durability and reliability, the lashing net is suitable for use in various engineering applications, including securely fastening equipment or materials on trailers during transit across construction sites or transport yards. Its reinforced mesh weave ensures strength against tearing, making it an ideal choice for safeguarding goods against shifting and external elements. The inclusion of bungee straps facilitates ease of use and quick deployment, catering to the practical demands of cargo management.
Type Trailer lashing net
Colour Green
Content 1
Design Type Nets
Dimensions (L x W) 3 m x 2 m
Length 3m
Material Nylon
Mesh width 45mm
Product Type Trailer lashing net
Weight 1.235kg
Width 2m

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot