HP 25136 Warning Sign Elastic Straps 50Cm X 50Cm Cargo Securing

MPN
25136
EAN-13
4007928251367
Order Code
16-5551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 24/11/2026

HP Autozubehör's 25136 Warning Sign, identified by manufacturer's part number 1675055, is designed for integration into various storage systems, including baskets and trolleys. This warning sign measures 50 cm by 50 cm, providing clear visual communication for cautionary and safety notifications in industrial and commercial settings. The elastic straps accompanying the sign ensure secure fastening to diverse cargo configurations, accommodating dynamic loads and mitigating displacement during transit. Typical applications of the HP Autozubehör 25136 involve alerting personnel and ensuring compliance with safety standards in logistics and materials handling operations, where visibility and reliability are paramount. This product plays a vital role in maintaining operational safety protocols across multiple sectors by providing a straightforward yet effective warning solution.
Type Warning sign
Content 1
Dimensions (W x H) 50 cm x 50 cm
Height 50cm
Product Type Warning sign
Width 50cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot