HP 25135 Warning Sign 500mm X 500mm Cargo Securing Elastic Straps

MPN
25135
EAN-13
4007928251350
Order Code
16-5550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HP Autozubehör 25135 is designated by the manufacturer’s part number 1594519 and is categorised under storage baskets and trolleys. This product features a warning sign with dimensions 500 mm in width and 500 mm in height. It is specifically designed for use with cargo securing elastic straps to enhance visibility and safety. Its typical applications include serving as a critical visual indicator during cargo transportation, ensuring compliance with safety protocols in logistics and warehousing environments. Engineered to provide durability and resilience, the warning sign assists in reducing the risk of accidents during loading and unloading operations.
Type Warning sign
Content 1
Dimensions (W x H) 500 mm x 500 mm
Height 500mm
Product Type Warning sign
Width 500mm

Reviews

Be the first to submit a review

Trustpilot