HP 25132 Warning Sign 50X50Cm Uv-Resistant Elastic Straps Cargo Securing

MPN
25132
EAN-13
4007928251329
Order Code
16-5549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 24/11/2026

HP Autozubehör 25132 is a warning sign specially designed for cargo securing applications. With dimensions of 50 cm by 50 cm, this sign is constructed to be UV-resistant, ensuring durability and visibility even in harsh weather conditions. The inclusion of elastic straps facilitates secure attachment, making it suitable for use on storage baskets and trolleys, among other transport equipment. This product is particularly advantageous in maintaining safety protocols during the transportation of goods by alerting and cautioning others in the vicinity. Its adoption is ideal for logistics operations and outdoor environments where long-term exposure to sunlight could typically lead to material degradation.
Type Warning sign
Colour Red white
Content 1
Dimensions (L x W) 50 cm x 50 cm
Length 50cm
Material Aluminium
Product Type Warning sign
Weight 0.94kg
Width 50cm

Reviews

Be the first to submit a review

Trustpilot