HP 20550 Jump Lead 50 mm² Duralumin Plastic Clamps 5M Vehicle Start Recovery

MPN
20550
EAN-13
4007928205506
Order Code
16-5530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £82.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HP Autozubehör 20550 are jump leads known for their robust construction and high conductivity. These jump leads feature a 50 mm² cross-sectional area and are equipped with durable duralumin clamps encased in resilient plastic, providing reliable contact and ease of use. With a total length of 5.00 metres, these leads are designed to facilitate efficient power transfer during vehicle recovery operations, making them ideal for automotive engineers and maintenance professionals. The combination of materials ensures both lightweight handling and significant resistance to wear, enhancing their effectiveness in demanding environments. The product is specifically suited for use in scenarios where quick and reliable power transfer is needed to start vehicles with depleted batteries.
Type Material CCA
Pitch N/A
Colour Black-red
Cable Length 5.00m
Cross Section 50mm²
Height 90mm
Length 335mm
Material Duralumin
Product Type Jump lead
Suitable for Diesel engines up to 50000cm³
Suitable for petrol engines up to 80000cm³
Width 305mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot