HP 20507 USB Charging Plug 2 USB Ports 12 24 V 4.2 A For Automotive Use

MPN
20507
EAN-13
4007928205070
Order Code
16-5527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.63 £9.99
10+ £9.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 28/10/2026

HP Autozubehör 20507, also known by its manufacturer's part number 1587477, is an automotive connector accessory designed as a USB charging plug. This device features two USB ports capable of delivering a total output of 4.2 amperes, supporting both 12-volt and 24-volt systems, making it suitable for a range of automotive electrical systems. It is particularly useful in applications where simultaneous charging of multiple devices, such as smartphones and tablets, is required within a vehicle. The robust design of the plug ensures reliable performance in various automotive environments, serving as an indispensable component for both personal and commercial vehicle electrical systems.
Dimensions (L x W x H) 14.2 x 9 x 2.7 cm
Height 2.7cm
Input Cigarette lighter plug
Length 14.2cm
Width 9cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot