HP 20506 Duo USB Charging Plug 12V To 5V Car Connectors & Housing

MPN
20506
EAN-13
4007928205063
Order Code
16-5526
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 22/11/2026

HP Autozubehör 20506 is a robust automotive connector accessory designed to facilitate efficient power conversion within vehicles. This Duo USB charging plug converts a standard 12-volt automotive power outlet to a 5-volt output, making it ideal for charging USB-powered devices such as smartphones, tablets, and GPS units. Engineered for seamless integration into automotive systems, this accessory features high-grade housing for durability and reliable performance in vehicular environments. Its adaptability ensures it is suitable for various automotive and transportation applications, providing essential functionality for both commercial and personal vehicular use. The product's compact design allows for easy installation and ensures it is a valuable component in modern automotive electrical systems.
Type Cigarette lighter on USB
Connection Cigarette lighter socket
Dimensions (L x W x H) 14 x 9 x 2.5 cm
Height 2.5cm
Length 14cm
Operating Voltage 12 V to 5V
Product Type Automotive connector
Weight 0.027kg
Width 9cm

Reviews

Be the first to submit a review

Trustpilot