HP 20351 Jump Lead 41 mm² Duralumin 4.50 M Surge Protected Plastic Clamps

MPN
20351
EAN-13
4007928203519
Order Code
16-5522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.69 £28.04
10+ £27.05
100+ £26.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HP Autozubehör 20351, 2196531, are expertly designed jumper links crafted to facilitate efficient electrical connections in automotive settings. This jump lead features a robust 41 mm² conductor made from duralumin, enhancing its durability and conductivity. The product’s 4.50-metre length provides ample reach for versatile applications, while the surge protection embedded within the design safeguards the vehicle's electrical system during high-current transfers. The plastic clamps included with the jump lead ensure secure, insulated connections, reducing the risk of electrical shorts. Typically employed in automotive repair and maintenance, this jump lead is essential for initiating vehicle ignition when the battery is depleted, offering reliable performance in both professional garages and personal use.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 4.50m
Cross Section 41mm²
Height 60mm
Length 335mm
Material Duralumin
Product Type Jump lead
Suitable for Diesel engines up to 4000cm³
Suitable for petrol engines up to 7000cm³
Width 305mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot