HP 20350 Jump Lead Duralumin Plastic Clamps 40 mm² 4.50 M

MPN
20350
EAN-13
4007928203502
Order Code
16-5521
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

HP Autozubehör 20350 is a jump lead designed for robust and reliable electrical connections in automotive applications. Notably featuring a conductor cross-section of 40 mm², this jump lead ensures efficient current transfer, critical for starting vehicles with high power requirements. The lead spans 4.50 meters, providing ample length for flexibility in vehicle-to-vehicle connections. The inclusion of Duralumin in the construction underscores its durability and strength, while the plastic clamps ensure a firm yet safe grip on battery terminals. This product is vital in automotive maintenance, emergency vehicle start-ups, and during scenarios where power transfer is necessary between vehicles.
Type Jump lead
Pitch N/A
Colour Black-red
Cable Length 4.50m
Cross Section 40mm²
DIN Standard DIN 72553
Height 85mm
Length 350mm
Material Duralumin
Product Type Jump lead
Suitable for Diesel engines up to 4000cm³
Suitable for petrol engines up to 7000cm³
Width 350mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot