HP 19980 Cargo net Universal Black 130 cm x 87 cm Boot Liners & Boxes

MPN
19980
EAN-13
4007928199805
Order Code
16-5512
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

HP Autozubehör 19980 is a cargo net designed to universally fit various car models, with dimensions of 130 cm by 87 cm. This product serves as an indispensable component for securing loads within vehicle compartments, ensuring both stability and safety during transit. Constructed with durable materials, the net exhibits a robust tensile strength suitable for holding various objects firmly in place, reducing the risk of displacement. Common applications include use in car boots or over flatbed areas where securing cargo such as luggage, sports equipment, or other transported goods is required. The black finish provides a visually discreet and professional appearance, complementing most vehicle interiors.
Type Cargo net
Enclosure Length 130cm
Enclosure Width 87cm
Colour Black
Compatible With Universal
Content 1
Dimensions (L x W) 130 cm x 87 cm

Reviews

Be the first to submit a review

Trustpilot