HP 19.232 Boot liner Universal Polyamide 850 x 950 x 360 mm Black

MPN
19.232
EAN-13
4007928192325
Order Code
16-5496
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/11/2026

HP Autozubehör 19.232 is a universal boot liner designed to fit a wide range of car models, constructed from durable polyamide material. Measuring 850 mm in length, 950 mm in width, and 360 mm in height, this boot liner provides robust protection for vehicle cargo areas against spills, dirt, and wear. Its versatile design makes it suitable for engineers and automotive professionals who require reliable interior protection for transporting tools, equipment, and materials that may cause damage. The high-quality polyamide construction ensures long-lasting performance and resistance to mechanical stress. This HP Autozubehör boot liner is particularly useful in maintaining the cleanliness and integrity of vehicle interiors in demanding environments or applications.
Type Boot liner
Enclosure Length 850mm
Enclosure Width 950mm
Enclosure Height 360mm
Colour Black
Compatible With Universal
Content 1
Dimensions (L x W x H) 850 x 950 x 360 mm
Material Polyamide

Reviews

Be the first to submit a review

Trustpilot