HP 18606 Demister Cloth 1Pc 270 X 230 X 3 mm Sponges Brushes Cloths

MPN
18606
EAN-13
4007928186065
Order Code
16-5490
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

HP Autozubehör 18606 is identified by the manufacturer's part number 2827544. This demister cloth is categorised under wipes, cloths, and sponges, and it offers precise dimensions of 270 x 230 x 3 mm. Engineered for efficiency in removing condensate from glass surfaces, the cloth is optimal in automotive settings, facilitating clear visibility by eliminating fog on windshields and windows. Its material composition is selected for optimal moisture absorption and durability under regular use. This demister cloth is particularly applicable in environments requiring quick dehumidification such as vehicle cabins, contributing to improved safety and ergonomic conditions.
Type Demister cloth
Content 1
Dimensions (L x W x H) 270 x 230 x 3 mm
Height 3mm
Length 270mm
Product Type Demister cloth
Width 230mm

Reviews

Be the first to submit a review

Trustpilot