HP 18265 Indoor Cover Universal Vehicle Protective Cover 533X108X202 Cm

Order Code:

16-5467

Brand: HP Autozubehör MPN: 18265 EAN-13: 4007928182654
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £28.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

HP Autozubehör 18265 Indoor Cover Universal Vehicle Protective Cover, identified by manufacturer part number 1677376. This indoor protective cover is characterised by its dimensions of 533 x 108 x 202 cm, making it adaptable for a variety of vehicle types, with a universal compatibility aimed at providing comprehensive coverage for automobiles in storage environments. Crafted from high-quality materials, the cover offers resistance to dust, dirt, and potential indoor contaminants, thereby safeguarding the vehicle's surface finish. It is engineered to be utilised primarily in indoor settings such as garages or storage facilities, where it serves the practical application of protecting vehicles from scratches and accumulated debris over extended periods.
Type Indoor cover
Material Microfibre
Dimensions (L x W x H) 533 x 108 x 202 cm
Height 202cm
Length 533cm
Product Type Indoor cover
Width 108cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot