HP 12880 Bungee Cord Elastic Straps 8 mm X 80 Cm Steel Hook Cargo Securing

MPN
12880
EAN-13
4007928128805
Order Code
16-5437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

HP Autozubehör 12880 offers a durable solution for cargo securing with its bungee cord, featuring a diameter of 8 mm and a length of 80 cm. The elastic straps are equipped with steel hooks, ensuring a strong and secure connection to anchor points, enhancing their reliability in various engineering applications. Typically utilised in environments requiring temporary load securing, such as construction sites or transportation industries, the bungee cord provides flexibility and adaptability under tension. Its robust construction makes it suitable for both indoor and outdoor use, allowing for effective management of equipment and materials during transit and storage.
Type Bungee cord
Colour Red
Content 2
Diameter 8mm
Dimensions (Ø x L) 8 mm x 80 cm
Length 80cm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot