HP 12350 Double Strap Ratchet 250 Dan Lxwxh 350X3.5X5 Cm En 12195-2 Elastic

MPN
12350
EAN-13
4007928123503
Order Code
16-5436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 18/07/2026

HP Autozubehör 12350 is a double strap ratchet designed for securing loads with precision. Engineered with a low lashing capacity of 250 daN in a single or direct configuration, this elastic strap measures 350 cm in length, 3.5 cm in width, and 5 cm in height, adhering to the standards specified in EN 12195-2. The product is crafted for robust performance in scenarios requiring reliable tension and secure fastening, typically utilised in automotive, transport, and logistics engineering applications where maintaining load stability is critical. Its elastic properties allow for slight movement absorption, reducing the risk of load shift, while the ratchet mechanism ensures efficient adjustments and reliable holding under various conditions. This makes it an invaluable component in professional settings demanding precision and compliance with safety norms.
Type Double strap
Material Poly blend
Length 350cm
Buckle (straps) Ratchet
Colour Red
Content 1
Diagonal lashing capacity (kg) (double/round pull) 490kg
Diagonal lashing capacity (LC) (double/round pull) 500daN
Dimensions (L x W x H) 350 x 3.5 x 5 cm
EN Standard EN 12195-2
Height 5cm
Low lashing capacity (single/direct) 250daN
Tensile force (kg, cargo low lashing) (single/direct) 245kg
Type (hooks) S hook
Weight 300g
Width 3.5cm

Reviews

Be the first to submit a review

Trustpilot