HP 12329 Car Transport Strap 2000 Dan 3500X50X20 mm Ratchet En 12195-2

Order Code:

16-5435

Brand: HP Autozubehör MPN: 12329 EAN-13: 4007928123299
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 30/04/2026

HP Autozubehör 12329 is engineered with precision, providing a reliable solution for securing vehicles with its Car Transport Strap. This strap adheres to the EN 12195-2 standard, showcasing a lashing capacity of 2000 daN, which ensures robust performance during transport. Measuring 3500 x 50 x 20 mm, the strap integrates a ratchet mechanism for secure and efficient tensioning, crucial in maintaining vehicle safety on transport carriers. The versatility and durability of the HP Autozubehör 12329 make it particularly suitable for use in automotive logistics, especially in securing passenger vehicles and small commercial vehicles during transit. Its application ensures compliance with safety standards while facilitating efficient vehicle loading and transporting operations.
Type Single claw hook
Material Poly blend
Colour Orange
Length 3500mm
Buckle (straps) Ratchet
Content 3
Diagonal lashing capacity (kg) (double/round pull) 850kg
Diagonal lashing capacity (LC) (double/round pull) 4000daN
Dimensions (L x W x H) 3500 x 50 x 20 mm
EN Standard EN 12195-2
Height 20mm
Low lashing capacity (single/direct) 2000daN
Product Type Car transport lash-down strap
Standard tension force 300daN
Tensile force (kg, cargo low lashing) (single/direct) 450kg
Type (hooks) Single claw hook
Weight 2.230kg
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot