HP 12228 Buckle Strap Elastic 250X0.25X2Cm 250Dan Lashing Capacity

MPN
12228
EAN-13
4007928122285
Order Code
16-5433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

HP Autozubehör 12228, commonly identified by Manufacturer's Part Number 2806280, is an elastic strap designed for securing and lashing applications. Featuring a toggle latch mechanism, this strap measures 250 centimetres in length, 0.25 centimetres in width, and 2 centimetres in height, and offers a low lashing capacity of 250 daN. Constructed with a flexible yet robust elastic material, it is suitable for applications requiring moderate tension and securement, such as bundling cargo in transport or providing additional stabilisation in engineering assemblies. The buckle strap configuration ensures ease of attachment and release, making it particularly useful in environments where rapid adjustments are necessary.
Type Buckle strap
Material Elastic
Length 250cm
Buckle (straps) Toggle latch
Colour Black
Content 2
Diagonal lashing capacity (LC) (double/round pull) 500daN
Dimensions (L x W x H) 250 x 0.25 x 2 cm
Height 2cm
Low lashing capacity (single/direct) 250daN
Tensile force (kg, cargo low lashing) (single/direct) 254kg
Width 0.25cm

Reviews

Be the first to submit a review

Trustpilot