HP 12225 Buckle Low Lashing Strap 2.5M En 12195-2 Elastic Straps 25mm

MPN
12225
EAN-13
4007928122254
Order Code
16-5432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 34 availableBack-order availability date - 12/10/2026

HP Autozubehör 12225 is a high-quality elastic strap designed for reliable low-lashing applications, identified by the part number 1675065. This buckle strap complies with the EN 12195-2 standard and features a toggle latch mechanism, providing a lashing capacity of 250 daN for single or direct loads. With dimensions measuring 2.5 metres in length and 25 millimetres in width, this strap is suitable for securing loads in a variety of engineering contexts, such as transportation, logistics, and material handling. Its robust design ensures a dependable performance in securing goods, enhancing safety and stability during transit.
Type Buckle strap
Material Polyester
Length 2.5m
Buckle (straps) Toggle latch
Colour Red
Content 2
Diagonal lashing capacity (kg) (double/round pull) 500kg
Diagonal lashing capacity (LC) (double/round pull) 500daN
Dimensions (L x W) 2.5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 250daN
Tensile force (kg, cargo low lashing) (single/direct) 250kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot