HP 12205 Buckle Strap 250 Dan 5M X 25Mm Toggle Latch En 12195-2

MPN
12205
EAN-13
4007928122056
Order Code
16-5431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 95 availableBack-order availability date - 12/10/2026

HP Autozubehör 12205 Buckle Strap is a robust lashing device engineered for secure fastening applications, where precision and reliability are paramount. Featuring an elastic strap design, it offers a low lashing capacity of 250 decanewtons, enabling effective single or direct load securing. The strap measures 5 metres in length and 25 millimetres in width, making it suitable for various loads within its specified capacity. Equipped with a toggle latch, it meets the EN 12195-2 standard for load restraint on road vehicles, ensuring compliance with European safety regulations. This buckle strap is typically employed in transportation, logistics, and other industrial settings where controlled and safe load securing is required.
Type Buckle strap
Material Polyester
Length 5m
Buckle (straps) Toggle latch
Colour Red
Content 1
Diagonal lashing capacity (kg) (double/round pull) 500kg
Diagonal lashing capacity (LC) (double/round pull) 500daN
Dimensions (L x W) 5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 250daN
Tensile force (kg, cargo low lashing) (single/direct) 250kg
Width 25mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot