HP 12110 Bungee Cord 10 mm X 100 Cm Steel Hook Elastic Cargo Strap

MPN
12110
EAN-13
4007928121103
Order Code
16-5430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

HP Autozubehör 12110, part number 1675063, produces a robust bungee cord designed with a diameter of 10 mm and a length of 100 cm, integrated with a durable steel hook for secure fastening. This bungee cord falls under the category of storage baskets and trolleys, providing reliable tension and flexibility for securing cargo or equipment. Its construction ensures an optimal blend of elasticity and strength, making it ideal for engineering applications such as securing materials on transport trolleys or stabilising lightweight equipment during transport. The inclusion of a steel hook enhances the durability and strength of the connection, making it suitable for use in various industrial and automotive settings where reliability and security are paramount.
Type Bungee cord
Colour Red
Content 2
Diameter 10mm
Dimensions (Ø x L) 10 mm x 100 cm
Length 100cm
Product Type Bungee cord

Reviews

Be the first to submit a review

Trustpilot