HP 11115 Block 2 T Jacks Working Height 270-355Mm

MPN
11115
EAN-13
4007928111159
Order Code
16-5413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

HP Autozubehör 11115 is a type of jack specifically designed for robust automotive support applications. The Block 2 T Jacks feature an adjustable working height ranging from 270 mm to 355 mm, enabling precise lifting operations for maintenance and repair tasks. Constructed to support a weight capacity of up to two tonnes, this jack is ideal for lifting vehicles such as cars and light trucks. Its design incorporates stable plugs and sockets, ensuring a secure connection and reliable performance under load. This product is commonly used in automotive workshops and garages for both private and commercial vehicle maintenance activities.
Type Lifting Block
Load Capacity 2tonne
Colour Red/black
Content 1
Dimensions (L x W x H) 28 x 18 x 18 cm
Height 18cm
Length 28cm
Operating height (max.) 355mm
Product Type Block
Width 18cm
Working Height (min.) 270mm

Reviews

Be the first to submit a review

Trustpilot