HP 0410219 Screw-Fastened Cover Eyelets 71X15X27mm Cargo Securing Straps

MPN
0410219
EAN-13
4007928252197
Order Code
16-5383
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

HP Autozubehör's 0410219 is a screw-fastened cover eyelet designed with precise dimensions of 71 mm in length, 15 mm in width, and 27 mm in height. This component, associated with storage baskets and trolleys, serves as a reliable attachment point for cargo securing straps, ensuring stable and secure load handling. Its robust structure facilitates easy integration into various storage systems, enhancing the versatility of securing mechanisms. The eyelet's durable material composition makes it suited for repeated use in demanding industrial and automotive applications where dependable fastening solutions are crucial. This product is an essential element for engineers involved in designing and implementing cargo transportation and storage solutions.
Type Screw-fastened cover eyelets
Content 4
Design Type Covers, accessories
Dimensions (L x W x H) 71 x 15 x 27 mm
Height 27mm
Length 71mm
Material Metal
Material (details) Metal
Product Type Screw-fastened cover eyelets
Width 15mm

Reviews

Be the first to submit a review

Trustpilot