Hozelock 6762P0000 Porous Soaker Hose 15m12.5mm (1/2in) Diameter

MPN
6762P0000
Brand
Hozelock
EAN-13
5010646010313
Order Code
96-2003
Country of Origin
Portugal
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    10m 15m 25m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

The Hozelock Soaker Hose is a porous hose, ideal for watering beds and borders. The water seeps from the hose providing gentle watering without waste. It is ideal for establishing young plants and hedges, and can be buried under the soil.

Supplied complete with connectors which allow several hose lengths to be joined together for a larger area coverage.

Available in various lengths.

Comes with a 2-Year guarantee.

This Hozelock Porous Soaker Hose has the following specifications:

Length: 15m.
Diameter: 12.5mm (1/2in).


Type Soaker
Length 15m
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot